ABM31DTMT

Heilind Number:SULABM31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTMT

Detailed Description

Introducing the ABM31DTMT, a female PCB connector designed for high-reliability applications. This connector features two rows with a total of 62 gold-plated contacts, ensuring optimal signal transmission. The contact material, beryllium copper, offers excellent conductivity and durability. With a thread mount and thru-hole termination method, it provides secure and stable board-to-board connections. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds an extra layer of protection against corrosion. Ideal for use in aerospace, defense, and industrial applications, the ABM31DTMT guarantees reliable performance in critical systems.