ABM32DRMD-S664

Heilind Number:SULABM32DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DRMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DRMD-S664

Detailed Description

Our SKU ABM32DRMD-S664 features a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector height of 15.49mm and a width of 11.94mm, it offers a space-saving solution without compromising on functionality. The connector, designed for female gender with two rows and a pitch of 3.96mm, ensures secure and reliable connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and long-lasting performance. The contact plating of gold and termination plating of matte tin provide excellent conductivity and resistance to corrosion. Featuring a loop bellow contact type and straight orientation, it allows for easy and efficient wire wrapping. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Whether in harsh environments or high-temperature settings, its operating temperature range of -65 to 150°C ensures reliability. With 64 positions and a tail length of 14.22mm, it offers ample connectivity options. This connector is ideal for use in hi-rel environments that demand top-notch performance. Trust in the ABM32DRMDS664 for your connectivity needs.