ABM32DRMZ-S664

Heilind Number:SULABM32DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DRMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DRMZ-S664

Detailed Description

Introducing the ABM32DRMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a straight orientation, this connector features two rows of 64 female contact positions, each made of durable beryllium copper with gold plating for optimal conductivity. The termination method is wire wrap, ensuring secure and reliable connections. Operating at an impressive voltage of 950VAC and with an amperage rating of 3A, it is suitable for high-power circuits. The connector's loop bellow contact type and side hole mount make it versatile for various PCB designs. With a wide operating temperature range of -65 to 150°C, it guarantees performance in extreme environments. The matte tin termination plating adds to its durability. Whether in aerospace, telecommunications, or industrial electronics, this connector meets the highest standards for reliability and performance.