ABM32DRSD-S664

Heilind Number:SULABM32DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DRSD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DRSD-S664

Detailed Description

Introducing ABM32DRSD-S664, a high-performance female connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it offers reliable signal transmission while meeting stringent quality standards. The connector, with a pitch of 3.96mm and 0.156in, is suitable for board-to-board PCB connections, making it ideal for electronics manufacturing. Its straight orientation, two rows, and loop bellow contact type provide seamless integration. Rated for 950VAC and 3A, it guarantees safe and efficient operation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 15.49mm in height and 11.94mm in width, allows for space-saving installation. The ABM32DRSDS664 is the perfect solution for demanding connectivity needs.