| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM32DRSN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 64 |
| SKU: | SULABM32DRSN-S664 |
ABM32DRSN-S664
| Heilind Number: | SULABM32DRSN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM32DRSN-S664 |
| ECAD Model: |
Specifications
Detailed Description
The ABM32DRSN-S664 is a high-performance board-to-board PCB connector designed for critical applications. With 64 positions in a compact design, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its loop bellow contact type and straight orientation make it easy to use in various setups. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. Termination is via thru-hole mounting with matte tin plating, offering secure and stable connections. Perfect for high-reliability systems, the ABM32DRSN-S664 is a top choice for professionals in the industry.

