ABM32DRST-S664

Heilind Number:SULABM32DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DRST-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DRST-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DRST-S664

Detailed Description

The ABM32DRST-S664 is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a contact material of Beryllium Copper and gold plating, it guarantees reliable conductivity over time. Its loop bellow contact type and threaded mount offer secure and stable connections, while the straight orientation and 2-row design with 64 positions allow for versatile PCB layouts. The termination method of thru-hole with matte tin plating ensures easy and durable installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 15.49mm in height and 11.94mm in width make it ideal for space-constrained applications. Trust the ABM32DRSTS664 for high-reliability connectivity in your electronic systems.