ABM32DRSZ-S664

Heilind Number:SULABM32DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DRSZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DRSZ-S664

Detailed Description

The ABM32DRSZ-S664 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With a contact rating of 3A and a voltage rating of 950VAC, it provides secure power transmission. The female gender, side-hole mount type, and thru-hole termination method make it easy to install. With 2 rows and 64 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts ensure excellent conductivity, while the loop bellow contact type allows for a secure connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm in height and 11.94mm in width, makes it ideal for space-constrained applications. The matte tin termination plating adds to its longevity. Overall, the ABM32DRSZ-S664 is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and reliability.