ABM32DTAD-S664

Heilind Number:SULABM32DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTAD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTAD-S664

Detailed Description

Introducing the ABM32DTAD-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 64 positions make it versatile for various PCB layouts. Its termination method via thru-hole mounting with Matte Tin plating guarantees secure attachment and longevity. Operating flawlessly in temperatures ranging from -65°C to 150°C, it's suitable for harsh environments. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type offers durability. With a pitch of 3.96mm and a compact design, it's ideal for space-constrained applications. The connector's tail length of 2.54mm enables easy soldering, and its low profile of 15.49mm x 11.94mm ensures efficient PCB integration. Perfect for high-reliability systems, the ABM32DTAD-S664 is a top choice for engineers seeking premium connectivity solutions.