ABM32DTAN-S664

Heilind Number:SULABM32DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTAN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTAN-S664

Detailed Description

Introducing the ABM32DTAN-S664, a high-performance board-to-board PCB connector designed for critical applications requiring superior connectivity. Constructed with precision using PPS and Beryllium Copper materials, this connector ensures reliable performance even in demanding environments. With a gender of Female and featuring two rows of 64 positions, it offers ample connectivity options. The contact material of Beryllium Copper, plated with Gold, guarantees optimal signal transmission. Its loop bellow contact type and right-angle orientation further enhance functionality. Operating at voltages of up to 950 VAC and amperages of 3 A, it meets stringent electrical requirements. With a pitch of 3.96mm (.156 in) and termination method of thru hole, installation is convenient and secure. The termination plating of Matte Tin enhances durability, while its compact dimensions of .61 in height and .47 in width ensure space efficiency. Rated for an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industries. Trusted for its quality and performance, the ABM32DTAN-S664 is the perfect choice for your connectivity needs.