ABM32DTAT-S664

Heilind Number:SULABM32DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTAT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTAT-S664

Detailed Description

Introducing the ABM32DTAT-S664, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust durability and reliable connectivity. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent power requirements. The female orientation, threaded mount type, and through-hole termination method offer secure and stable installation. Contact integrity is guaranteed with gold-plated Beryllium Copper contacts, suitable for high-frequency transmission. Its right-angle orientation and 64-position, 2-row design optimize PCB space utilization. Operating flawlessly in harsh environments, it boasts an extended temperature range of -65 to 150°C. The connector's compact dimensions, with a height of 15.49mm and width of 11.94mm, make it ideal for space-constrained applications. With matte tin termination plating ensuring solderability, this connector complies with RoHS regulations. Whether for aerospace, military, or industrial use, the ABM32DTAT-S664 is the ultimate choice for premium board-to-board connectivity. Elevate your designs with this high-reliability and high-performance connector.