ABM32DTBD-S664

Heilind Number:SULABM32DTBD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTBD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTBD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTBD-S664

Detailed Description

The ABM32DTBD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The female gender, right-angle orientation, and loop bellow contact type make it easy to install and use in tight spaces. With two rows and 64 positions, it provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Termination is through-hole with matte tin plating, ensuring secure and lasting connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 11.94mm, allows for space-efficient PCB layouts. Overall, the ABM32DTBD-S664 is a top-of-the-line connector solution for mission-critical electronic systems.