ABM32DTBN-S664

Heilind Number:SULABM32DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTBN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTBN-S664

Detailed Description

The ABM32DTBN-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 64 female contacts, made of gold-plated beryllium copper, offer excellent conductivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in diverse industries. The right-angle orientation and compact dimensions make it space-efficient, with a low connector height of 15.49mm and width of 11.94mm. Matte tin plating on the termination ensures durability. Certified for high reliability, this connector, also known by the acronym ABM32DTBNS664, is a top choice for critical electronic systems.