ABM32DTBT-S664

Heilind Number:SULABM32DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTBT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTBT-S664

Detailed Description

Introducing the ABM32DTBT-S664, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm and 64 positions spread across 2 rows, this connector ensures secure and efficient connections. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The termination method of Thru Hole and contact plating of Gold guarantee optimal signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type allow for easy installation. Compliant with stringent quality standards, this connector is ideal for aerospace, military, and industrial use. Trust in the ABM32DTBTS664 for robust and high-reliability connectivity solutions.