ABM32DTMD-S664

Heilind Number:SULABM32DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTMD-S664

Detailed Description

ABM32DTMD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female, right-angle orientation with 2 rows and 64 positions allows for secure connections in tight spaces. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. The termination method is through-hole with a clearance hole mount type. Operating temperature range of -65 to 150°C and termination plating of matte tin make it suitable for a wide range of environments. With a pitch of 3.96mm and a tail length of 5.84mm, it offers easy installation on PCBs. This connector, part of the Board To Board PCB Connectors category, is ideal for industrial and electronic applications where reliability is paramount.