| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM32DTMN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .23 in, 5.84 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 64 |
| SKU: | SULABM32DTMN-S664 |
ABM32DTMN-S664
| Heilind Number: | SULABM32DTMN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM32DTMN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM32DTMN-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 64 female contacts, this connector ensures secure and reliable connectivity in your electronic systems. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for power delivery. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. Its right-angle orientation and no-mounting design offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial use. Certified for quality and performance, the ABM32DTMN-S664 is the perfect choice for your connectivity needs.

