ABM32DTMZ-S664

Heilind Number:SULABM32DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTMZ-S664

Detailed Description

SKU ABM32DTMZ-S664 features a high-quality Board To Board PCB Connector designed for precision connectivity in electronic applications. With a gender of Female and two rows, it ensures efficient signal transmission. The PPS and Beryllium Copper construction, along with Gold contact plating, guarantees durability and reliable performance. Operating at an amperage of 3A and a voltage of 950 VAC, this connector is suitable for high-power applications. The Right Angle orientation and Side Hole mount type offer versatility in installation. With a pitch of 3.96mm and 64 positions, it provides ample connectivity options. Its -65 to 150°C operating temperature range makes it ideal for diverse environments. Matte Tin termination plating ensures secure connections. Overall, the ABM32DTMZS664 connector is a top choice for professionals seeking high-performance connectivity solutions.