ABM36DCKD

Heilind Number:SULABM36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DCKD

Detailed Description

Featuring PPS and Beryllium Copper construction, the ABM36DCKD connector is a high-performance component designed for demanding applications. With a low amperage of 3A and a voltage rating of 950VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes, offer secure connectivity. The Beryllium Copper contacts with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 72 positions, it provides ample connectivity options. The straight orientation and loop bellow contact type facilitate easy mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design with a height of 15.49mm and width of 9.4mm makes it ideal for space-constrained PCB applications. With matte tin termination plating, it ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABM36DCKD is a versatile solution for various electronic systems.