ABM36DCKH

Heilind Number:SULABM36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DCKH

Detailed Description

Introducing the ABM36DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type offers secure connections. With two rows and 72 positions, it provides ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. With matte tin termination plating, it ensures long-lasting performance. Ideal for high-reliability applications in industries like aerospace, defense, and telecommunications, the ABM36DCKH is the perfect choice for your connectivity needs.