ABM36DCKI-S288

Heilind Number:SULABM36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DCKI-S288

Detailed Description

Introducing SKU ABM36DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper, this connector offers unparalleled durability and reliability. Featuring a female gender and two rows, it ensures secure and efficient connectivity. The threaded mount type and card extender termination method make installation a breeze. With contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity. Operating at an amperage of 3A and voltage of 950 VAC, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With 72 positions and a tail length of 4.45 mm, it provides ample connectivity options. With an operating temperature range of -65 to 150 °C and matte tin termination plating, it is suitable for a wide range of environments. The compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Whether for industrial, aerospace, or telecommunications applications, this connector, while not hi-rel rated, is the perfect choice for ensuring seamless and reliable connections.