ABM36DCKI

Heilind Number:SULABM36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DCKI

Detailed Description

Introducing the ABM36DCKI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PPS & Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method guarantee secure attachment to the PCB. Contact materials of Beryllium Copper with Gold plating offer excellent conductivity and corrosion resistance. Featuring 72 positions in 2 rows with a pitch of 3.96mm (.156in), it allows for efficient data transmission. The loop bellow contact type and straight orientation further enhance connectivity. With a voltage rating of 950VAC and a current handling capacity of 3A, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it ensures performance versatility. The matte tin termination plating adds durability. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is space-efficient. Whether in aerospace, defense, or industrial settings, the ABM36DCKI is the ideal choice for robust and reliable board-to-board connections.