| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABM36DCKN |
ABM36DCKN
| Heilind Number: | SULABM36DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DCKN |
| ECAD Model: |
Specifications
Detailed Description
ABM36DCKN - Elevate your PCB connectivity with the ABM36DCKN Board To Board PCB Connector. Crafted from top-quality PPS and Beryllium Copper, this connector boasts unparalleled durability and performance. Designed for female gender with two rows, it offers effortless installation through the Thru Hole termination method. The contact material of Beryllium Copper with Gold plating ensures reliable conductivity, even under high voltages of up to 950 VAC. With a straight orientation and 72 positions, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for a wide range of applications. Trust in the ABM36DCKN for seamless board-to-board connections in your projects.

