ABM36DCKS-S288

Heilind Number:SULABM36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DCKS-S288

Detailed Description

Introducing the ABM36DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance even in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it offers secure power and signal transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Utilizing a Card Extender termination method and Gold contact plating on Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. With 72 positions in a 3.96mm pitch, it provides ample connectivity options. The Loop Bellow contact type and Matte Tin termination plating further enhance its reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Compact in size with dimensions of 9.4mm width and 15.49mm height, it fits seamlessly on PCBs. Whether for telecommunications, medical devices, or aerospace systems, the ABM36DCKS-S288 is the perfect choice for high-reliability connectivity solutions.