ABM36DCKT-S288

Heilind Number:SULABM36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DCKT-S288

Detailed Description

Introducing our high-performance PCB connector, ABM36DCKT-S288, meticulously crafted for precision and durability. Made of PPS and Beryllium Copper, this female connector boasts a 3A amperage rating, ideal for demanding applications. With two rows and a threaded mount type, it ensures secure and stable connections. The termination method using a Card Extender guarantees easy installation. Featuring Beryllium Copper contacts with gold plating, it ensures excellent conductivity and corrosion resistance. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-power environments. Its Loop Bellow contact type and straddle orientation provide reliable signal transmission. With 72 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The termination plating with Matte Tin ensures longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for various electronic setups. Designed for optimal performance, the ABM36DCKTS288 is the epitome of quality and reliability in the world of connectors.