ABM36DCKT

Heilind Number:SULABM36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DCKT

Detailed Description

ABM36DCKT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With 72 positions in a 2-row configuration, it provides ample connectivity options for your PCB. The threaded mount and thru-hole termination method guarantee secure installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB layout. Trust the ABM36DCKT for high-reliability board-to-board and card edge connections in your electronic systems.