ABM36DRAH

Heilind Number:SULABM36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRAH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRAH

Detailed Description

Introducing the ABM36DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 72 female contacts, this connector ensures reliable connectivity in industrial settings. Crafted from PPS and Beryllium Copper with gold plating, it guarantees exceptional durability and conductivity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. With a pitch of 3.96 mm and voltage rating of 950 VAC, it meets stringent electrical requirements. The connector's full bellow contact type and right-angle orientation optimize space utilization. Operating seamlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Matte tin termination plating enhances its longevity. The ABM36DRAH is a top choice for professionals in need of high-reliability connectors for their projects.