| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM36DRAI |
ABM36DRAI
| Heilind Number: | SULABM36DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows with a total of 72 female contacts, each made of durable beryllium copper and plated with gold for optimal conductivity. The threaded mount type and through-hole termination method ensure secure and reliable connections. Operating at a voltage of 950VAC and a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact size, with a height of 10.95mm and width of 11.13mm, make it ideal for space-constrained designs. The ABM36DRAI is perfect for applications requiring high reliability and performance, such as aerospace, defense, and industrial systems.

