ABM36DRAN

Heilind Number:SULABM36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRAN

Detailed Description

The ABM36DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Its right-angle orientation and 3.96mm pitch make it ideal for compact designs. With 72 positions and two rows, it provides ample connectivity options. The connector's termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The connector's compact size, measuring 10.95mm in height and 11.13mm in width, makes it space-efficient. Overall, the ABM36DRAN is a reliable and high-quality solution for your board-to-board connectivity needs.