ABM36DRAS

Heilind Number:SULABM36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRAS

Detailed Description

The ABM36DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, this connector offers secure and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The 5A rated connector is specifically engineered for female connections with a right-angle orientation and side-hole mount type, making it ideal for space-constrained layouts. Gold contact plating and a maximum voltage of 950 VAC guarantee excellent conductivity and performance. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating further enhances its robustness. Perfect for applications that require high reliability, the ABM36DRAS is a top choice for demanding industries such as aerospace, defense, and telecommunications.