| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM36DRKH-S13 |
ABM36DRKH-S13
| Heilind Number: | SULABM36DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and straddle orientation offer versatile installation options. Each of the 72 gold-plated full bellow contacts guarantees low contact resistance and signal integrity. The connector's clearance hole mount type and card extender termination method facilitate easy assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for aerospace, defense, and industrial applications. Trust the ABM36DRKHS13 for secure and efficient board-to-board connections.

