ABM36DRKI-S13

Heilind Number:SULABM36DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRKI-S13

Detailed Description

Introducing ABM36DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission in a wide range of electronic systems. The female connector with two rows and threaded mount type offers secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. Operating efficiently in harsh environments, it has an extended temperature range of -65 to 150°C. With 72 positions, a 3.96mm pitch, and a straddle orientation, it provides versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 11.13mm, allows for space-saving installation on PCBs. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ABM36DRKIS13 connector.