ABM36DRKI

Heilind Number:SULABM36DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRKI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRKI

Detailed Description

Introducing the ABM36DRKI, a high-performance female connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, it offers precise connectivity on printed circuit boards. Crafted from PPS and Beryllium Copper with gold plating, this connector ensures excellent conductivity and durability. The Full Bellow contact type guarantees reliable signal transmission, even in high-voltage environments (950 VAC). Its straight orientation and threaded mount type make installation easy and secure. With 72 positions and a tail length of 5.72mm (.225 in), it accommodates multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 150°C, the ABM36DRKI is a dependable choice for board-to-board and card edge connections in various industries. Trust in its Matte Tin termination plating for long-lasting performance. Elevate your connectivity solutions with this essential component.