ABM36DRKN-S13

Heilind Number:SULABM36DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRKN-S13

Detailed Description

Introducing the ABM36DRKN-S13, a high-performance board to board PCB connector designed for precision applications. Crafted with PPS & Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 3.96mm pitch and 72 positions, it offers seamless connectivity in complex circuitry. The female gender and full bellow contact type guarantee secure mating, while gold-plated contacts provide excellent signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is perfect for demanding environments. Its compact design, with a height of 10.95mm and width of 11.13mm, suits space-constrained setups. The termination method of card extender with matte tin plating ensures reliable soldering. Ideal for applications where reliability is paramount, the ABM36DRKN-S13 is a trusted choice for engineers in the aerospace, defense, and telecommunications industries.