ABM36DRKS-S13

Heilind Number:SULABM36DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRKS-S13

Detailed Description

Introducing the ABM36DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 72 positions, this connector boasts a rugged construction featuring PPS and Beryllium Copper materials, ensuring reliability in harsh environments. The contact material is plated with gold, providing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it is suitable for both industrial and aerospace applications. The side-hole mount and card extender termination method make installation a breeze. Meeting stringent standards, including a voltage rating of 950 VAC, this connector guarantees safe and efficient performance. With a compact design, measuring just 10.95mm in height and 11.13mm in width, it saves valuable PCB space without compromising functionality. Trust the ABM36DRKSS13 for secure and durable board-to-board connections in your electronic designs.