ABM36DRKS

Heilind Number:SULABM36DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRKS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRKS

Detailed Description

The ABM36DRKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm (.156 in) and accommodating 72 positions across 2 rows, it offers ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, rated for up to 950 VAC and 5A. The straight orientation and side hole mount type make installation easy and secure. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its matte tin termination plating adds to its robustness. Ideal for high-reliability applications, the ABM36DRKS is a dependable choice for your connectivity needs.