ABM36DRMD-S273

Heilind Number:SULABM36DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRMD-S273

Detailed Description

Introducing the ABM36DRMD-S273, a high-performance board-to-board PCB connector designed for precision applications. Featuring a gendered female interface with two rows for efficient connectivity, this connector boasts a clearance hole mount type and wire wrap termination method for secure attachment. Crafted from PPS and beryllium copper with gold contact plating, it ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 950VAC. The contact type, Loop Bellow, guarantees optimal signal transmission. With 72 positions and a tail length of 14.22mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-efficient installation. Trust in the ABM36DRMDS273 for superior board-to-board connections in your electronic systems.