ABM36DRMD

Heilind Number:SULABM36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRMD

Detailed Description

The ABM36DRMD is a high-performance board-to-board PCB connector designed for demanding applications that require secure and reliable connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and a current rating of 3 A, it is suitable for use in a wide range of electronic systems. The female connector with two rows and 72 positions offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Its wire wrap termination method and clearance hole mount type provide easy and efficient installation. The connector's loop bellow contact type and straight orientation further enhance its reliability. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving integration. The Matte Tin termination plating ensures corrosion resistance. Classified under the category of high-quality PCB connectors, the ABM36DRMD is a top choice for professionals in the electronics industry.