ABM36DRMH-S288

Heilind Number:SULABM36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRMH-S288

Detailed Description

Introducing the ABM36DRMH-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts, each made of durable PPS and Beryllium Copper with gold plating for optimal conductivity. With a pitch of 3.96mm (.156 in) and 72 positions, it offers reliable connectivity in industrial settings. The contact type, Loop Bellow, ensures secure mating, while the straddle orientation and clearance hole mount type make installation easy. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its termination method of Card Extender and Matte Tin plating guarantee long-term performance. Measuring at .61 in height and 9.4mm width, it's compact yet robust. Whether for aerospace, defense, or telecommunications, the ABM36DRMH-S288 is a dependable choice for board-to-board connections.