ABM36DRMI-S288

Heilind Number:SULABM36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRMI-S288

Detailed Description

The ABM36DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows for efficient connectivity, this connector ensures reliable signal transmission. Its female gender and threaded mount type provide secure attachment, while the card extender termination method facilitates easy installation. Constructed with PPS and beryllium copper, and boasting gold contact plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its performance. With 72 positions and a tail length of 13.84mm (.545 in), it offers ample connectivity options. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet efficient. The termination plating of matte tin ensures compatibility with various systems. Classified under hi_rel: No, and falling under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ABM36DRMIS288 is a top choice for high-quality, high-reliability connectivity solutions.