ABM36DRMI

Heilind Number:SULABM36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRMI

Detailed Description

Introducing the ABM36DRMI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of industrial environments. The female gender, two rows, and threaded mount type offer secure connectivity. Using wire wrap termination, contact is established with ease. The contact material is Beryllium Copper with gold plating for optimal signal transmission. With a pitch of 3.96mm, it allows for efficient PCB layout. The 72 positions, loop bellow contact type, and straight orientation cater to complex connectivity needs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Classified under hi-rel connectors, the ABM36DRMI is a reliable solution for demanding electronic systems.