ABM36DRMN-S273

Heilind Number:SULABM36DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM36DRMN-S273

Detailed Description

Introducing the ABM36DRMN-S273, a high-performance female connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 72 positions spread across 2 rows, this connector ensures efficient and secure board-to-board or card edge connections. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and durability even in harsh environments. The termination method of wire wrap and termination plating of matte tin further enhance its reliability. Operating at temperatures ranging from -65 to 150°C, with a maximum voltage of 950VAC and an amperage of 3A, it meets the needs of various industries. The straight orientation and loop bellow contact type make installation easy and secure. With a connector height of only 15.49mm and a width of 9.4mm (.37in), it is compact yet powerful. Whether for aerospace, telecommunications, or industrial applications, the ABM36DRMN-S273 is a top choice for high-reliability connectivity solutions.