ABM36DRMN-S288

Heilind Number:SULABM36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRMN-S288

Detailed Description

Introducing our ABM36DRMN-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female gender, two rows, and loop bellow contact type make it versatile for various setups. Its card extender termination method and matte tin plating guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice. With 72 positions, a pitch of 3.96mm, and a straddle orientation, it offers flexibility in design. The gold-plated contacts provide excellent conductivity. Measuring .61 inches in height, 9.4mm in width, and with a tail length of 13.84mm, it is compact yet efficient. Ideal for hi-rel applications, the ABM36DRMN-S288 is the perfect solution for your PCB connectivity needs.