ABM36DRMN-S664

Heilind Number:SULABM36DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRMN-S664

Detailed Description

Introducing the ABM36DRMN-S664, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures both durability and reliable electrical conductivity. Featuring a 3A amperage and a voltage rating of 950 VAC, it meets stringent power requirements. The female gender, two rows, and 72 positions offer versatile connectivity options. Contact material of Beryllium Copper with gold plating guarantees low contact resistance and long-term performance. The wire wrap termination method and loop bellow contact type provide secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 11.94mm in width, it saves space on the PCB. Matte Tin termination plating ensures solderability. Ideal for aerospace, military, and industrial applications, the ABM36DRMN-S664 is a reliable choice for high-reliability connections.