ABM36DRMS-S288

Heilind Number:SULABM36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRMS-S288

Detailed Description

This ABM36DRMS-S288 connector, boasting PPS & Beryllium Copper construction, offers robust performance and reliability. With an amperage rating of 3 A and voltage capability of 950 VAC, it ensures secure power transmission. Featuring a female gender, 2 rows, and side hole mount type, it facilitates easy installation on PCBs. The termination method is via a card extender, ensuring stable connections. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. With a pitch of 3.96mm and contact type as Loop Bellow, it's suitable for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is designed for durability. Its 72 positions and straddle orientation make it versatile for diverse circuitry needs. The termination plating of Matte Tin enhances its longevity. Ideal for hi-rel environments, it belongs to the category of Board To Board PCB Connectors and Card Edge Connectors, making it a vital component for electronic systems.