ABM36DRMS

Heilind Number:SULABM36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRMS

Detailed Description

Introducing the ABM36DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 950VAC voltage rating, it offers optimal power transmission capabilities. The female gender, side hole mount type, and wire wrap termination method make installation easy and secure. With 72 gold-plated contact positions in a 2-row layout, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance signal integrity. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Matte tin termination plating adds durability. Perfect for aerospace, military, and industrial applications, the ABM36DRMS is a top choice for high-reliability connectivity solutions.