ABM36DRMT-S664

Heilind Number:SULABM36DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRMT-S664

Detailed Description

The ABM36DRMT-S664 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 3.96mm (.156in) and a contact type of Loop Bellow, it provides secure and efficient connections. Gold-plated Beryllium Copper contacts offer excellent conductivity, while Matte Tin termination plating enhances longevity. With 72 positions across 2 rows, it accommodates complex circuitry. Operating within a wide temperature range of -65 to 150°C, it's suitable for harsh environments. Threaded mount type and Wire Wrap termination method ensure easy and secure installation. With a voltage rating of 950VAC and an amperage of 3A, it meets high-power requirements. The ABM36DRMTS664 is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.