| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM36DRSD |
ABM36DRSD
| Heilind Number: | SULABM36DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it guarantees reliable power transmission. The female gender, dual-row configuration, and loop bellow contact type make it versatile for various connectivity needs. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The gold-plated contacts and matte tin termination offer excellent corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ABM36DRSD for high-reliability connections in your electronic systems.

