ABM36DRSH

Heilind Number:SULABM36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRSH

Detailed Description

Introducing the ABM36DRSH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female gender, with two rows and a clearance hole mount type, offers easy installation on PCBs. Utilizing Thru Hole termination and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and excellent signal integrity. The 72 Loop Bellow contacts, with a pitch of 3.96mm, provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures durability and long-term performance. Certified for high reliability, the ABM36DRSH is the perfect choice for mission-critical systems.