ABM36DRSI-S288

Heilind Number:SULABM36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRSI-S288

Detailed Description

The ABM36DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures safe and efficient power transmission. The female gender and threaded mount type make it easy to install, while the card extender termination method provides secure connectivity. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity. With 72 positions and a pitch of 3.96 mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Its compact design, with a height of .61 inches and a width of 9.4 mm, saves space on the PCB. Matte Tin termination plating ensures long-term durability. In compliance with hi-rel standards, the ABM36DRSI-S288 is ideal for aerospace, defense, and other mission-critical applications.