ABM36DRSN-S273

Heilind Number:SULABM36DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSN-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM36DRSN-S273

Detailed Description

Introducing the ABM36DRSN-S273, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of connectors, this female connector offers reliable signal transmission in a variety of electronic devices. Crafted from PPS and Beryllium Copper with gold plating, it ensures optimal conductivity and durability. Featuring a loop bellow contact type and straight orientation, it guarantees secure connections. With 72 positions and a voltage rating of 950 VAC, it meets the needs of complex circuitry. The termination method of thru-hole and matte tin plating further enhance its suitability for industrial environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for critical systems. Trust the ABM36DRSN-S273 for seamless and efficient board-to-board connections in your designs.