ABM36DRSN-S328

Heilind Number:SULABM36DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRSN-S328

Detailed Description

Introducing the ABM36DRSN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The connector offers two rows of 72 gold-plated contacts, utilizing a Thru Hole termination method for secure attachment. Its loop bellow contact type and straight orientation provide efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it is compact yet efficient. Trust the ABM36DRSN-S328 for seamless connectivity in your PCB assemblies.